P6KE16CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,873
Unit Price: ₱55.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,487
Unit Price: ₱23.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,802
Unit Price: ₱23.82000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱5.98210
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.57803
Datasheet

Similar


Littelfuse Inc.
In Stock: 69
Unit Price: ₱30.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.77028
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,528
Unit Price: ₱23.22000
Datasheet
22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE16CA

DigiKey Part Number
P6KE16CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE16CA
Description
TVS DIODE 13.6VWM 22.5VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱7.38420₱25,844.70
7,000₱6.61005₱46,270.35
10,500₱6.13365₱64,403.33
17,500₱6.10391₱106,818.43
24,500₱6.07410₱148,815.45
35,000₱6.04433₱211,551.55
Manufacturers Standard Package