
P6SMB16CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB16CATR-ND - Tape & Reel (TR) 1801-P6SMB16CACT-ND - Cut Tape (CT) 1801-P6SMB16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.23700 | ₱242.37 |
| 100 | ₱15.54850 | ₱1,554.85 |
| 500 | ₱11.78494 | ₱5,892.47 |
| 1,000 | ₱10.57072 | ₱10,570.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.02679 | ₱27,080.37 |
| 6,000 | ₱8.24877 | ₱49,492.62 |
| 9,000 | ₱7.85220 | ₱70,669.80 |
| 15,000 | ₱7.40655 | ₱111,098.25 |
| 21,000 | ₱7.14268 | ₱149,996.28 |
| 30,000 | ₱6.88616 | ₱206,584.80 |
| 75,000 | ₱6.66215 | ₱499,661.25 |

