
GBPC1504W | |
|---|---|
DigiKey Part Number | 1801-GBPC1504W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1504W |
Description | BRIDGE RECT 1P 400V 15A GBPC-W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱266.19000 | ₱266.19 |
| 10 | ₱175.67300 | ₱1,756.73 |
| 100 | ₱124.32250 | ₱12,432.25 |
| 500 | ₱102.40814 | ₱51,204.07 |
| 1,000 | ₱95.37052 | ₱95,370.52 |
| 2,000 | ₱93.70193 | ₱187,403.86 |

