


PU2JFSH | |
|---|---|
DigiKey Part Number | 1801-PU2JFSHTR-ND - Tape & Reel (TR) 1801-PU2JFSHCT-ND - Cut Tape (CT) 1801-PU2JFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2JFSH |
Description | 25NS, 2A, 600V, ULTRA FAST RECOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.94900 | ₱199.49 |
| 100 | ₱12.70200 | ₱1,270.20 |
| 500 | ₱9.55778 | ₱4,778.89 |
| 1,000 | ₱8.54304 | ₱8,543.04 |
| 2,000 | ₱7.68850 | ₱15,377.00 |
| 5,000 | ₱6.76202 | ₱33,810.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱5.94475 | ₱83,226.50 |
| 28,000 | ₱5.54411 | ₱155,235.08 |
| 42,000 | ₱5.09153 | ₱213,844.26 |

