


PU6JC | |
|---|---|
DigiKey Part Number | 1801-PU6JCTR-ND - Tape & Reel (TR) 1801-PU6JCCT-ND - Cut Tape (CT) 1801-PU6JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6JC |
Description | DIODE STANDARD 600V 6A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PU6JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱26.97600 | ₱269.76 |
| 100 | ₱22.08110 | ₱2,208.11 |
| 500 | ₱16.95746 | ₱8,478.73 |
| 1,000 | ₱15.30495 | ₱15,304.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.20954 | ₱36,628.62 |
| 6,000 | ₱12.08865 | ₱72,531.90 |
| 9,000 | ₱11.61000 | ₱104,490.00 |
| 15,000 | ₱11.00476 | ₱165,071.40 |
| 21,000 | ₱10.64649 | ₱223,576.29 |
| 30,000 | ₱10.57013 | ₱317,103.90 |

