Diode 600 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Surface Mount DO-214AB (SMC)
PU6JC

PU8JCH

DigiKey Part Number
1801-PU8JCHTR-ND - Tape & Reel (TR)
1801-PU8JCHCT-ND - Cut Tape (CT)
1801-PU8JCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU8JCH
Description
25NS, 8A, 600V, ULTRA FAST RECOV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
38pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱38.70800₱387.08
100₱25.29090₱2,529.09
500₱19.52526₱9,762.63
1,000₱17.66610₱17,666.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.38712₱46,161.36
6,000₱14.11573₱84,694.38
9,000₱13.89976₱125,097.84
15,000₱12.61714₱189,257.10
Manufacturers Standard Package