
RS1DAL | |
|---|---|
DigiKey Part Number | 1801-RS1DALTR-ND - Tape & Reel (TR) 1801-RS1DALCT-ND - Cut Tape (CT) 1801-RS1DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DAL |
Description | DIODE STANDARD 200V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1DAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.35200 | ₱143.52 |
| 100 | ₱9.04560 | ₱904.56 |
| 500 | ₱6.73154 | ₱3,365.77 |
| 1,000 | ₱5.98358 | ₱5,983.58 |
| 2,000 | ₱5.35236 | ₱10,704.72 |
| 5,000 | ₱4.66824 | ₱23,341.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱3.25747 | ₱45,604.58 |
| 28,000 | ₱2.91795 | ₱81,702.60 |
| 42,000 | ₱2.84357 | ₱119,429.94 |
| 70,000 | ₱2.81274 | ₱196,891.80 |

