


RS1DFS | |
|---|---|
DigiKey Part Number | 1801-RS1DFSTR-ND - Tape & Reel (TR) 1801-RS1DFSCT-ND - Cut Tape (CT) 1801-RS1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DFS |
Description | DIODE STANDARD 200V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.30200 | ₱103.02 |
| 100 | ₱6.44330 | ₱644.33 |
| 500 | ₱4.74494 | ₱2,372.47 |
| 1,000 | ₱4.19589 | ₱4,195.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱2.78328 | ₱38,965.92 |
| 28,000 | ₱2.38200 | ₱66,696.00 |
| 42,000 | ₱2.29256 | ₱96,287.52 |
| 70,000 | ₱2.11928 | ₱148,349.60 |

