
RS1GL | |
|---|---|
DigiKey Part Number | RS1GLRVGTR-ND - Tape & Reel (TR) RS1GLRVGCT-ND - Cut Tape (CT) RS1GLRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GL |
Description | DIODE STD 400V 800MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.81600 | ₱138.16 |
| 100 | ₱8.70620 | ₱870.62 |
| 500 | ₱6.46952 | ₱3,234.76 |
| 1,000 | ₱5.74658 | ₱5,746.58 |
| 2,000 | ₱5.13708 | ₱10,274.16 |
| 5,000 | ₱4.47614 | ₱22,380.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.06715 | ₱40,671.50 |
| 20,000 | ₱3.51345 | ₱70,269.00 |
| 30,000 | ₱3.38290 | ₱101,487.00 |
| 50,000 | ₱3.12031 | ₱156,015.50 |

