


RS1KFSHMWG | |
|---|---|
DigiKey Part Number | RS1KFSHMWGTR-ND - Tape & Reel (TR) RS1KFSHMWGCT-ND - Cut Tape (CT) RS1KFSHMWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KFSHMWG |
Description | DIODE STANDARD 800V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.80500 | ₱178.05 |
| 100 | ₱11.29660 | ₱1,129.66 |
| 500 | ₱8.46920 | ₱4,234.60 |
| 1,000 | ₱7.55451 | ₱7,554.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱6.25224 | ₱21,882.84 |
| 7,000 | ₱5.68779 | ₱39,814.53 |
| 10,500 | ₱5.40011 | ₱56,701.15 |
| 17,500 | ₱5.07672 | ₱88,842.60 |
| 24,500 | ₱4.88524 | ₱119,688.38 |
| 35,000 | ₱4.69906 | ₱164,467.10 |
| 87,500 | ₱4.35460 | ₱381,027.50 |

