Diode 1000 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123W
SOD-123W

RS1MLW

DigiKey Part Number
1801-RS1MLWTR-ND - Tape & Reel (TR)
1801-RS1MLWCT-ND - Cut Tape (CT)
1801-RS1MLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1MLW
Description
DIODE STANDARD 1000V 1A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
RS1MLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,665
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱11.13600₱111.36
100₱6.55050₱655.05
500₱4.82832₱2,414.16
1,000₱4.14111₱4,141.11
2,000₱3.79840₱7,596.80
5,000₱3.28704₱16,435.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.40582₱24,058.20
20,000₱2.38200₱47,640.00
30,000₱2.32523₱69,756.90
50,000₱2.23737₱111,868.50
70,000₱2.08648₱146,053.60
Manufacturers Standard Package