RS3A R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3,979
Unit Price: ₱32.16000
Datasheet

Similar


Comchip Technology
In Stock: 8,487
Unit Price: ₱37.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,432
Unit Price: ₱41.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱47.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,362
Unit Price: ₱25.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,620
Unit Price: ₱32.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 177,904
Unit Price: ₱14.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,009
Unit Price: ₱27.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.33962
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.95136
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.57432
Datasheet

Similar


Diodes Incorporated
In Stock: 57,399
Unit Price: ₱11.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.34699
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.72617
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3A R7G

DigiKey Part Number
RS3AR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3A R7G
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types