Diode 400 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3GB-T

DigiKey Part Number
1801-RS3GB-TTR-ND - Tape & Reel (TR)
1801-RS3GB-TCT-ND - Cut Tape (CT)
1801-RS3GB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3GB-T
Description
DIODE STANDARD 400V 3A DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
RS3GB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.39761₱16,192.83
6,000₱4.88786₱29,327.16
9,000₱4.62790₱41,651.10
15,000₱4.33564₱65,034.60
21,000₱4.16257₱87,413.97
30,000₱3.99428₱119,828.40
75,000₱3.62496₱271,872.00
150,000₱3.52834₱529,251.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.01000₱25.01
Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.