RS3KHM6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: ₱38.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱13.36024
Datasheet

Similar


Diodes Incorporated
In Stock: 6,179
Unit Price: ₱60.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,239
Unit Price: ₱26.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 144,218
Unit Price: ₱32.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 367
Unit Price: ₱26.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 108,806
Unit Price: ₱40.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 50,214
Unit Price: ₱54.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,485
Unit Price: ₱33.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 29,605
Unit Price: ₱61.34000
Datasheet
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3KHM6G

DigiKey Part Number
RS3KHM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3KHM6G
Description
DIODE STANDARD 800V 3A DO214AB
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types