
RTBS40M | |
|---|---|
DigiKey Part Number | 1801-RTBS40MTR-ND - Tape & Reel (TR) 1801-RTBS40MCT-ND - Cut Tape (CT) 1801-RTBS40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTBS40M |
Description | BRIDGE RECT 1PHASE 1KV 4A TBS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBS |
Datasheet | Datasheet |
EDA/CAD Models | RTBS40M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱41.32800 | ₱413.28 |
| 100 | ₱27.07740 | ₱2,707.74 |
| 500 | ₱20.95922 | ₱10,479.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱16.86952 | ₱30,365.14 |
| 3,600 | ₱15.48217 | ₱55,735.81 |
| 5,400 | ₱14.77535 | ₱79,786.89 |
| 9,000 | ₱13.98122 | ₱125,830.98 |
| 12,600 | ₱13.51095 | ₱170,237.97 |
| 18,000 | ₱13.13078 | ₱236,354.04 |

