
S8GC | |
|---|---|
DigiKey Part Number | 1801-S8GCTR-ND - Tape & Reel (TR) 1801-S8GCCT-ND - Cut Tape (CT) 1801-S8GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8GC |
Description | DIODE STANDARD 400V 8A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.26200 | ₱262.62 |
| 100 | ₱16.88240 | ₱1,688.24 |
| 500 | ₱12.83540 | ₱6,417.70 |
| 1,000 | ₱11.52948 | ₱11,529.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.86942 | ₱29,608.26 |
| 6,000 | ₱9.03304 | ₱54,198.24 |
| 9,000 | ₱8.60670 | ₱77,460.30 |
| 15,000 | ₱8.12770 | ₱121,915.50 |
| 21,000 | ₱7.84404 | ₱164,724.84 |
| 30,000 | ₱7.56835 | ₱227,050.50 |
| 75,000 | ₱7.42886 | ₱557,164.50 |

