
SA150 | |
|---|---|
DigiKey Part Number | 1801-SA150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA150 |
Description | TVS DIODE 150VWM 268VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 268V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 268V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱6.99645 | ₱24,487.58 |
| 7,000 | ₱6.37746 | ₱44,642.22 |
| 10,500 | ₱6.06196 | ₱63,650.58 |
| 17,500 | ₱5.70748 | ₱99,880.90 |
| 24,500 | ₱5.49749 | ₱134,688.51 |
| 35,000 | ₱5.29342 | ₱185,269.70 |
| 87,500 | ₱5.00220 | ₱437,692.50 |

