
SA28CA B0G | |
|---|---|
DigiKey Part Number | SA28CAB0G-ND |
Manufacturer | |
Manufacturer Product Number | SA28CA B0G |
Description | TVS DIODE 28VWM 59VC DO204AC |
Customer Reference | |
Detailed Description | 59V Clamp 11.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 11.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |

