
SA54H | |
|---|---|
DigiKey Part Number | 1801-SA54HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA54H |
Description | TVS DIODE 54VWM 86.3VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 86.3V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 86.3V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱6.99645 | ₱24,487.58 |
| 7,000 | ₱6.37746 | ₱44,642.22 |
| 10,500 | ₱6.06196 | ₱63,650.58 |
| 17,500 | ₱5.70748 | ₱99,880.90 |
| 24,500 | ₱5.49749 | ₱134,688.51 |
| 35,000 | ₱5.29342 | ₱185,269.70 |
| 87,500 | ₱5.00220 | ₱437,692.50 |

