Bridge Rectifier Single Phase Standard 40 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS34

DigiKey Part Number
1801-SBS34TR-ND - Tape & Reel (TR)
1801-SBS34CT-ND - Cut Tape (CT)
1801-SBS34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBS34
Description
BRIDGE RECT 1PHASE 40V 3A ABS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 40 V Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,267
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱128.63000₱128.63
10₱82.23900₱822.39
100₱55.77450₱5,577.45
500₱44.44454₱22,222.27
1,000₱42.49428₱42,494.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱15.61782₱78,089.10
10,000₱14.50340₱145,034.00
15,000₱13.93577₱209,036.55
25,000₱13.87515₱346,878.75
Manufacturers Standard Package