


SD103AM3 RRG | |
|---|---|
DigiKey Part Number | 1801-SD103AM3RRGTR-ND - Tape & Reel (TR) 1801-SD103AM3RRGCT-ND - Cut Tape (CT) 1801-SD103AM3RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AM3 RRG |
Description | DIODE SCHOTTKY 40V 350MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.61000 | ₱66.10 |
| 100 | ₱4.06730 | ₱406.73 |
| 500 | ₱2.96082 | ₱1,480.41 |
| 1,000 | ₱2.60055 | ₱2,600.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.14102 | ₱6,423.06 |
| 6,000 | ₱1.90858 | ₱11,451.48 |
| 9,000 | ₱1.79001 | ₱16,110.09 |
| 15,000 | ₱1.65648 | ₱24,847.20 |
| 21,000 | ₱1.57737 | ₱33,124.77 |
| 30,000 | ₱1.50040 | ₱45,012.00 |
| 75,000 | ₱1.33138 | ₱99,853.50 |
| 150,000 | ₱1.22687 | ₱184,030.50 |
| 300,000 | ₱1.13901 | ₱341,703.00 |








