Diode 40 V 350mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-323F
SC-90, SOD-323F

SD103AM3 RRG

DigiKey Part Number
1801-SD103AM3RRGTR-ND - Tape & Reel (TR)
1801-SD103AM3RRGCT-ND - Cut Tape (CT)
1801-SD103AM3RRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AM3 RRG
Description
DIODE SCHOTTKY 40V 350MA SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.61000₱66.10
100₱4.06730₱406.73
500₱2.96082₱1,480.41
1,000₱2.60055₱2,600.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.14102₱6,423.06
6,000₱1.90858₱11,451.48
9,000₱1.79001₱16,110.09
15,000₱1.65648₱24,847.20
21,000₱1.57737₱33,124.77
30,000₱1.50040₱45,012.00
75,000₱1.33138₱99,853.50
150,000₱1.22687₱184,030.50
300,000₱1.13901₱341,703.00
Manufacturers Standard Package