
SK29A | |
|---|---|
DigiKey Part Number | 1801-SK29ATR-ND - Tape & Reel (TR) 1801-SK29ACT-ND - Cut Tape (CT) 1801-SK29ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK29A |
Description | DIODE SCHOTTKY 90V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK29A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.36200 | ₱103.62 |
| 100 | ₱8.62280 | ₱862.28 |
| 500 | ₱6.40996 | ₱3,204.98 |
| 1,000 | ₱4.33167 | ₱4,331.67 |
| 2,000 | ₱4.25217 | ₱8,504.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱3.54862 | ₱26,614.65 |
| 15,000 | ₱3.51345 | ₱52,701.75 |
| 22,500 | ₱3.42270 | ₱77,010.75 |
| 37,500 | ₱3.38417 | ₱126,906.38 |
| 52,500 | ₱3.02961 | ₱159,054.52 |

