SK54B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 161,235
Unit Price: ₱29.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱60.74140
Datasheet

Similar


Microchip Technology
In Stock: 4,056
Unit Price: ₱45.26000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱40.49000

Similar


Diodes Incorporated
In Stock: 16,119
Unit Price: ₱13.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱42.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱17.86500
Datasheet

Similar


Diodes Incorporated
In Stock: 20,370
Unit Price: ₱19.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 134,129
Unit Price: ₱10.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,440
Unit Price: ₱32.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱72.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 497
Unit Price: ₱10.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱21.58688
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,055
Unit Price: ₱29.18000
Datasheet
Diode 40 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK54B

DigiKey Part Number
1801-SK54BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK54B
Description
DIODE SCHOTTKY 40V 5A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK54B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱8.31259₱49,875.54