
SMA6J18A | |
|---|---|
DigiKey Part Number | 1801-SMA6J18ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J18A |
Description | TVS DIODE 18VWM 28.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.3V Clamp 21.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 28.3V | |
Current - Peak Pulse (10/1000µs) | 21.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱7.17784 | ₱53,833.80 |
| 15,000 | ₱6.61140 | ₱99,171.00 |
| 22,500 | ₱6.32281 | ₱142,263.22 |
| 37,500 | ₱5.99861 | ₱224,947.88 |
| 52,500 | ₱5.82846 | ₱305,994.15 |

