



SMA6S18AH | |
|---|---|
DigiKey Part Number | 1801-SMA6S18AHTR-ND - Tape & Reel (TR) 1801-SMA6S18AHCT-ND - Cut Tape (CT) 1801-SMA6S18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S18AH |
Description | TVS DIODE 18VWM 29.2VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S18AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.1V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱24.83200 | ₱248.32 |
| 100 | ₱15.94150 | ₱1,594.15 |
| 500 | ₱12.09460 | ₱6,047.30 |
| 1,000 | ₱10.85299 | ₱10,852.99 |
| 2,000 | ₱9.80759 | ₱19,615.18 |
| 5,000 | ₱8.67524 | ₱43,376.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱6.78577 | ₱95,000.78 |
| 28,000 | ₱6.29424 | ₱176,238.72 |
| 42,000 | ₱6.04390 | ₱253,843.80 |
| 70,000 | ₱5.95500 | ₱416,850.00 |

