SMAJ11CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱3.03686
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ11CA

DigiKey Part Number
1801-SMAJ11CATR-ND - Tape & Reel (TR)
1801-SMAJ11CACT-ND - Cut Tape (CT)
1801-SMAJ11CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ11CA
Description
TVS DIODE 11VWM 18.2VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.46100₱184.61
100₱11.72540₱1,172.54
500₱8.80268₱4,401.34
1,000₱7.85703₱7,857.03
2,000₱7.06085₱14,121.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱5.87441₱44,058.08
15,000₱5.39186₱80,877.90
22,500₱5.14599₱115,784.78
37,500₱4.86976₱182,616.00
52,500₱4.70616₱247,073.40
75,000₱4.57790₱343,342.50
Manufacturers Standard Package