


SMAJ11CHR3G | |
|---|---|
DigiKey Part Number | SMAJ11CHR3GTR-ND - Tape & Reel (TR) SMAJ11CHR3GCT-ND - Cut Tape (CT) SMAJ11CHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ11CHR3G |
Description | TVS DIODE 11VWM 20.1VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.1V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 20.1V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.51200 | ₱275.12 |
| 100 | ₱17.73400 | ₱1,773.40 |
| 500 | ₱13.50832 | ₱6,754.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱11.15834 | ₱20,085.01 |
| 3,600 | ₱10.16618 | ₱36,598.25 |
| 5,400 | ₱9.66066 | ₱52,167.56 |
| 9,000 | ₱9.09229 | ₱81,830.61 |
| 12,600 | ₱8.75574 | ₱110,322.32 |
| 18,000 | ₱8.42861 | ₱151,714.98 |
| 45,000 | ₱7.92759 | ₱356,741.55 |

