
SMAJ18A | |
|---|---|
DigiKey Part Number | 1801-SMAJ18ATR-ND - Tape & Reel (TR) 1801-SMAJ18ACT-ND - Cut Tape (CT) 1801-SMAJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.70900 | ₱147.09 |
| 100 | ₱9.24810 | ₱924.81 |
| 500 | ₱6.88636 | ₱3,443.18 |
| 1,000 | ₱6.12234 | ₱6,122.34 |
| 2,000 | ₱5.47890 | ₱10,957.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.51937 | ₱33,895.28 |
| 15,000 | ₱4.12900 | ₱61,935.00 |
| 22,500 | ₱3.93006 | ₱88,426.35 |
| 37,500 | ₱3.70649 | ₱138,993.38 |
| 52,500 | ₱3.57411 | ₱187,640.77 |
| 75,000 | ₱3.44544 | ₱258,408.00 |



