


SMAJ5.0CA | |
|---|---|
DigiKey Part Number | 1801-SMAJ5.0CATR-ND - Tape & Reel (TR) 1801-SMAJ5.0CACT-ND - Cut Tape (CT) 1801-SMAJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱15.48300 | ₱154.83 |
| 100 | ₱6.66960 | ₱666.96 |
| 500 | ₱6.49096 | ₱3,245.48 |
| 1,000 | ₱5.65725 | ₱5,657.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.64490 | ₱34,836.75 |
| 75,000 | ₱4.57790 | ₱343,342.50 |


