
SMAJ70A | |
|---|---|
DigiKey Part Number | 1801-SMAJ70ATR-ND - Tape & Reel (TR) 1801-SMAJ70ACT-ND - Cut Tape (CT) 1801-SMAJ70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.32900 | ₱173.29 |
| 100 | ₱9.98060 | ₱998.06 |
| 500 | ₱8.11190 | ₱4,055.95 |
| 1,000 | ₱6.12234 | ₱6,122.34 |
| 2,000 | ₱5.77754 | ₱11,555.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱3.32734 | ₱24,955.05 |


