SMAJ90CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱3.03686
Datasheet
146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ90CA

DigiKey Part Number
1801-SMAJ90CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ90CA
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱5.87441₱44,058.08
15,000₱5.39186₱80,877.90
22,500₱5.14599₱115,784.78
37,500₱4.86976₱182,616.00
52,500₱4.70616₱247,073.40
75,000₱4.57790₱343,342.50
Manufacturers Standard Package