
SMBJ70A | |
|---|---|
DigiKey Part Number | SMBJ70AFSTR-ND - Tape & Reel (TR) SMBJ70AFSCT-ND - Cut Tape (CT) SMBJ70AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.43800 | ₱214.38 |
| 100 | ₱13.63700 | ₱1,363.70 |
| 500 | ₱10.91314 | ₱5,456.57 |
| 1,000 | ₱9.23025 | ₱9,230.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.80105 | ₱23,403.15 |
| 6,000 | ₱6.01455 | ₱36,087.30 |
| 9,000 | ₱5.62748 | ₱50,647.32 |

