
SMCJ13A | |
|---|---|
DigiKey Part Number | SMCJ13AFSTR-ND - Tape & Reel (TR) SMCJ13AFSCT-ND - Cut Tape (CT) SMCJ13AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.05600 | ₱190.56 |
| 100 | ₱18.40100 | ₱1,840.10 |
| 500 | ₱15.06616 | ₱7,533.08 |
| 1,000 | ₱13.51785 | ₱13,517.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.43360 | ₱34,300.80 |
| 6,000 | ₱11.37405 | ₱68,244.30 |
| 9,000 | ₱11.03911 | ₱99,351.99 |


