91.1V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ51

DigiKey Part Number
1801-SMCJ51TR-ND - Tape & Reel (TR)
1801-SMCJ51CT-ND - Cut Tape (CT)
1801-SMCJ51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51
Description
TVS DIODE 51VWM 91.1VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91.1V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
91.1V
Current - Peak Pulse (10/1000µs)
17A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱80.99000₱80.99
10₱51.03400₱510.34
100₱33.77680₱3,377.68
500₱26.37470₱13,187.35
1,000₱23.99150₱23,991.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.69114₱41,073.42
6,000₱12.60296₱75,617.76
9,000₱12.04869₱108,438.21
15,000₱11.42582₱171,387.30
21,000₱11.05702₱232,197.42
30,000₱11.03908₱331,172.40
Manufacturers Standard Package