
SMCJ54CA | |
|---|---|
DigiKey Part Number | SMCJ54CAFSTR-ND - Tape & Reel (TR) SMCJ54CAFSCT-ND - Cut Tape (CT) SMCJ54CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱32.99100 | ₱329.91 |
| 100 | ₱22.86720 | ₱2,286.72 |
| 500 | ₱18.07818 | ₱9,039.09 |
| 1,000 | ₱16.33516 | ₱16,335.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.22010 | ₱39,660.30 |
| 6,000 | ₱12.14820 | ₱72,889.20 |
| 9,000 | ₱11.45596 | ₱103,103.64 |


