
SMCJ60C | |
|---|---|
DigiKey Part Number | 1801-SMCJ60CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ60C |
Description | TVS DIODE 60VWM 107VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 107V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.12030 | ₱42,360.90 |
| 6,000 | ₱13.00493 | ₱78,029.58 |
| 9,000 | ₱12.43682 | ₱111,931.38 |
| 15,000 | ₱11.79840 | ₱176,976.00 |
| 21,000 | ₱11.45595 | ₱240,574.95 |



