
SMCJ70A | |
|---|---|
DigiKey Part Number | SMCJ70AFSTR-ND - Tape & Reel (TR) SMCJ70AFSCT-ND - Cut Tape (CT) SMCJ70AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱21.85500 | ₱218.55 |
| 100 | ₱19.29420 | ₱1,929.42 |
| 500 | ₱15.36390 | ₱7,681.95 |
| 1,000 | ₱14.94705 | ₱14,947.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.03898 | ₱33,116.94 |

