
SMAJ85H | |
|---|---|
DigiKey Part Number | 1801-SMAJ85HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85H |
Description | TVS DIODE 85VWM 151VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 151V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 151V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.51937 | ₱33,895.28 |
| 15,000 | ₱4.12900 | ₱61,935.00 |
| 22,500 | ₱3.93006 | ₱88,426.35 |
| 37,500 | ₱3.70649 | ₱138,993.38 |
| 52,500 | ₱3.57411 | ₱187,640.77 |
| 75,000 | ₱3.44544 | ₱258,408.00 |

