SMDJ28A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 24,440
Unit Price: ₱36.33000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱12.14820
Datasheet

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: ₱24.77657
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ28A

DigiKey Part Number
1801-SMDJ28ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱24.33987₱73,019.61
6,000₱22.62751₱135,765.06
9,000₱21.86974₱196,827.66
Manufacturers Standard Package