
SMDJ28CAH | |
|---|---|
DigiKey Part Number | 1801-SMDJ28CAHTR-ND - Tape & Reel (TR) 1801-SMDJ28CAHCT-ND - Cut Tape (CT) 1801-SMDJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28CAH |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ28CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱53.83300 | ₱538.33 |
| 100 | ₱40.37490 | ₱4,037.49 |
| 500 | ₱32.75726 | ₱16,378.63 |
| 1,000 | ₱29.35815 | ₱29,358.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.26155 | ₱78,784.65 |
| 6,000 | ₱24.47505 | ₱146,850.30 |
| 9,000 | ₱23.94651 | ₱215,518.59 |

