


SMF14AHRVG | |
|---|---|
DigiKey Part Number | SMF14AHRVGTR-ND - Tape & Reel (TR) SMF14AHRVGCT-ND - Cut Tape (CT) SMF14AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14AHRVG |
Description | TVS DIODE 14VWM 23.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.28400 | ₱232.84 |
| 100 | ₱14.89940 | ₱1,489.94 |
| 500 | ₱11.27758 | ₱5,638.79 |
| 1,000 | ₱10.10861 | ₱10,108.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.62105 | ₱25,863.15 |
| 6,000 | ₱7.87152 | ₱47,229.12 |
| 9,000 | ₱7.48947 | ₱67,405.23 |
| 15,000 | ₱7.06021 | ₱105,903.15 |
| 21,000 | ₱6.80600 | ₱142,926.00 |
| 30,000 | ₱6.55888 | ₱196,766.40 |
| 75,000 | ₱6.29741 | ₱472,305.75 |

