


SMF4L5.0AH | |
|---|---|
DigiKey Part Number | 1801-SMF4L5.0AHTR-ND - Tape & Reel (TR) 1801-SMF4L5.0AHCT-ND - Cut Tape (CT) 1801-SMF4L5.0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L5.0AH |
Description | TVS DIODE 5VWM 9.2VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.48300 | ₱154.83 |
| 100 | ₱9.77810 | ₱977.81 |
| 500 | ₱7.29606 | ₱3,648.03 |
| 1,000 | ₱6.49274 | ₱6,492.74 |
| 2,000 | ₱5.81595 | ₱11,631.90 |
| 5,000 | ₱5.08212 | ₱25,410.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.62805 | ₱46,280.50 |
| 20,000 | ₱4.24603 | ₱84,920.60 |
| 30,000 | ₱4.05139 | ₱121,541.70 |
| 50,000 | ₱3.83270 | ₱191,635.00 |
| 70,000 | ₱3.70318 | ₱259,222.60 |
| 100,000 | ₱3.58789 | ₱358,789.00 |

