


SMF6.0A | |
|---|---|
DigiKey Part Number | 1801-SMF6.0ATR-ND - Tape & Reel (TR) 1801-SMF6.0ACT-ND - Cut Tape (CT) 1801-SMF6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A |
Description | TVS DIODE 6VWM 10.3VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.11300 | ₱141.13 |
| 100 | ₱8.89080 | ₱889.08 |
| 500 | ₱6.61244 | ₱3,306.22 |
| 1,000 | ₱5.87639 | ₱5,876.39 |
| 2,000 | ₱5.25469 | ₱10,509.38 |
| 5,000 | ₱4.58118 | ₱22,905.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.16421 | ₱41,642.10 |
| 20,000 | ₱3.81337 | ₱76,267.40 |
| 30,000 | ₱3.63461 | ₱109,038.30 |
| 50,000 | ₱3.43374 | ₱171,687.00 |
| 70,000 | ₱3.31479 | ₱232,035.30 |
| 100,000 | ₱3.19917 | ₱319,917.00 |




