Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SS110 R3G | |
|---|---|
DigiKey Part Number | SS110R3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS110 R3G |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS110 R3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100LB-13-F | Diodes Incorporated | 25,756 | B1100LB-FDICT-ND | ₱30.97000 | Direct |
| HSM1100JE3/TR13 | Microchip Technology | 0 | HSM1100JE3/TR13-ND | ₱142.14585 | Direct |
| ACDBA1100-HF | Comchip Technology | 1,830 | 641-1869-1-ND | ₱162.57000 | Similar |
| B1100-13-F | Diodes Incorporated | 25,578 | B1100-FDICT-ND | ₱32.16000 | Similar |
| B1100B-13-F | Diodes Incorporated | 23,850 | B1100B-FDICT-ND | ₱36.92000 | Similar |







