SS210HR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 39,410
Unit Price: ₱0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,125
Unit Price: ₱0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: ₱0.57000
Datasheet

Similar


Comchip Technology
In Stock: 4,587
Unit Price: ₱0.52000
Datasheet

Similar


Comchip Technology
In Stock: 5,714
Unit Price: ₱0.66000
Datasheet

Similar


Comchip Technology
In Stock: 6,454
Unit Price: ₱0.35000
Datasheet

Similar


Comchip Technology
In Stock: 9,676
Unit Price: ₱1.03000
Datasheet

Similar


onsemi
In Stock: 43,986
Unit Price: ₱1.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,953
Unit Price: ₱0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,069
Unit Price: ₱0.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,216
Unit Price: ₱0.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,802
Unit Price: ₱0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: ₱0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱0.40000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210HR5G

DigiKey Part Number
SS210HR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS210HR5G
Description
DIODE SCHOTTKY 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types