


SS34LWH | |
|---|---|
DigiKey Part Number | 1801-SS34LWHTR-ND - Tape & Reel (TR) 1801-SS34LWHCT-ND - Cut Tape (CT) 1801-SS34LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34LWH |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS34LWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.91192 | ₱49,119.20 |
| 20,000 | ₱4.51121 | ₱90,224.20 |
| 30,000 | ₱4.30703 | ₱129,210.90 |
| 50,000 | ₱4.07765 | ₱203,882.50 |
| 70,000 | ₱3.94180 | ₱275,926.00 |
| 100,000 | ₱3.85586 | ₱385,586.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱16.31700 | ₱163.17 |
| 100 | ₱10.32000 | ₱1,032.00 |
| 500 | ₱7.71054 | ₱3,855.27 |
| 1,000 | ₱6.67496 | ₱6,674.96 |
| 2,000 | ₱6.13723 | ₱12,274.46 |
| 5,000 | ₱5.38820 | ₱26,941.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.31700 | ₱163.17 |
| 100 | ₱10.32000 | ₱1,032.00 |
| 500 | ₱7.71054 | ₱3,855.27 |
| 1,000 | ₱6.86850 | ₱6,868.50 |
| 2,000 | ₱6.15807 | ₱12,316.14 |
| 5,000 | ₱5.38820 | ₱26,941.00 |











