SS36 M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9,694
Unit Price: ₱36.33000
Datasheet

Direct


Diodes Incorporated
In Stock: 69,239
Unit Price: ₱25.01000
Datasheet

Direct


Diodes Incorporated
In Stock: 17,903
Unit Price: ₱16.67000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,566
Unit Price: ₱32.75000
Datasheet

Direct


onsemi
In Stock: 11,237
Unit Price: ₱30.97000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,150
Unit Price: ₱21.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱56.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 65,204
Unit Price: ₱26.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,384
Unit Price: ₱33.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 55,384
Unit Price: ₱31.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,445
Unit Price: ₱65.51000
Datasheet

Similar


Comchip Technology
In Stock: 18,029
Unit Price: ₱46.45000
Datasheet

Similar


Comchip Technology
In Stock: 2,852
Unit Price: ₱46.45000
Datasheet

Similar


Comchip Technology
In Stock: 875
Unit Price: ₱66.70000
Datasheet
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS36 M6G

DigiKey Part Number
SS36M6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS36 M6G
Description
DIODE STANDARD 60V 3A DO214AB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable