New Product
Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
TO-277

SSUP10H100H

DigiKey Part Number
1801-SSUP10H100HTR-ND - Tape & Reel (TR)
1801-SSUP10H100HCT-ND - Cut Tape (CT)
1801-SSUP10H100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSUP10H100H
Description
10A 100V PLANAR SCHOTTKY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
246pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC4.6U)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱38.17200₱381.72
100₱24.93360₱2,493.36
500₱19.23942₱9,619.71
1,000₱17.40289₱17,402.89
2,000₱15.85817₱31,716.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱13.89609₱83,376.54
12,000₱12.90851₱154,902.12
18,000₱12.40552₱223,299.36
30,000₱12.38640₱371,592.00
Manufacturers Standard Package