
TBS608 | |
|---|---|
DigiKey Part Number | 1801-TBS608TR-ND - Tape & Reel (TR) 1801-TBS608CT-ND - Cut Tape (CT) 1801-TBS608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS608 |
Description | BRIDGE RECT 1PHASE 800V 6A TBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TBS |
Datasheet | Datasheet |
EDA/CAD Models | TBS608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱44.54300 | ₱445.43 |
| 100 | ₱29.31050 | ₱2,931.05 |
| 500 | ₱22.75644 | ₱11,378.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱19.12051 | ₱34,416.92 |
| 3,600 | ₱17.58677 | ₱63,312.37 |
| 5,400 | ₱16.80545 | ₱90,749.43 |
| 9,000 | ₱15.92744 | ₱143,346.96 |
| 12,600 | ₱15.40766 | ₱194,136.52 |
| 18,000 | ₱15.27458 | ₱274,942.44 |










